The Nichicon QYS1H154JTP is a 0.15uF film capacitor with a rated voltage of 50VDC and a tolerance of 5%. It has a dielectric material of PET and a negative capacitance tolerance of -5%. The capacitor operates within a temperature range of -40 to 85 degrees Celsius and is mounted through a radial terminal style. Its size is 9.5 X 6 X 10 and has a terminal pitch of 5.
Nichicon QYS1H154JTP technical specifications.
| Capacitance | 0.15uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 9.5 X 6 X 10mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon QYS1H154JTP to view detailed technical specifications.
No datasheet is available for this part.