Nichicon's YS series film capacitor features a capacitance of 0.022uF and a DC rated voltage of 50V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor measures 4mm in width, 7mm in length, and 5.5mm in height. It is part of the YS series from Nichicon and is suitable for general applications.
Nichicon QYS1H223JTP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4 |
| Length | 7 |
| Manufacturer Series | YS |
| Capacitance | 0.022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Series | YS |
| Height | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon QYS1H223JTP to view detailed technical specifications.
No datasheet is available for this part.