Nichicon YS series radial through hole capacitor with 220nF capacitance and 5% tolerance, rated for 50V DC voltage, available in a radial package with 11mm height and 10.5mm width, and 7.5mm lead pitch, compliant with RoHS regulations.
Nichicon QYS1H224JTP technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Height | 11mm |
| Lead Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | YS |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYS1H224JTP to view detailed technical specifications.
No datasheet is available for this part.