The Nichicon QYS1H683JTP is a film capacitor with a capacitance of 0.068uF and a DC rated voltage of 50V. It is designed for through-hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor measures 5.5mm in width, 8.5mm in length, and 7mm in height. It is part of the Nichicon YS series and is suitable for general applications.
Nichicon QYS1H683JTP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5.5 |
| Length | 8.5 |
| Manufacturer Series | YS |
| Capacitance | 0.068 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Series | YS |
| Height | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon QYS1H683JTP to view detailed technical specifications.
No datasheet is available for this part.