This Nichicon YS series film capacitor features a capacitance of 68nF and a DC rated voltage of 50V. It has a tolerance of 10% and is constructed with polyester dielectric material. The capacitor is available in a radial package type with a lead pitch of 0.197inch and a length of 0.335inch. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Nichicon QYS1H683KTP technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.276inch |
| Lead Pitch | 0.197inch |
| Length | 0.335inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YS |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYS1H683KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.