This 10nF polyester film capacitor has a rated voltage of 50V and is designed for use in general applications. It features a radial package type and is mounted through a hole. The operating temperature range is from -40°C to 85°C, and it is compliant with RoHS regulations. The capacitor has a tolerance of 5% and is packaged in bulk.
Nichicon QYX1H103JTP1FD technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Depth | 3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QYX |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX1H103JTP1FD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.