The Nichicon QYX1H124JTP1FD is a film capacitor with a capacitance of 0.12uF and a working voltage of 50VDC. It has a tolerance of 5% and is constructed with a PET dielectric. This capacitor is designed for through-hole mounting and features a radial termination style. It measures 9 X 5.5 X 10.5mm in size and has a terminal pitch of 5mm. The operating temperature range is from -40 to 85 degrees Celsius.
Nichicon QYX1H124JTP1FD technical specifications.
| Capacitance | 0.12uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 9 X 5.5 X 10.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon QYX1H124JTP1FD to view detailed technical specifications.
No datasheet is available for this part.