The Nichicon QYX1H124KTP is a general purpose film capacitor with a capacitance of 120nF and a voltage rating of 50V. It features a radial package with through hole mounting and a polyester dielectric material. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a bulk packaging quantity of 100 units.
Nichicon QYX1H124KTP technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QYX |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX1H124KTP to view detailed technical specifications.
No datasheet is available for this part.