General purpose radial film capacitor with 15nF capacitance and 50V DC rated voltage. Features a polyester (PET) dielectric with 10% tolerance and a dissipation factor of 0.8%. Constructed with straight radial leads on a 3.5mm pitch, measuring 6mm x 3.5mm x 10mm. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Nichicon QYX1H153KTP technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 10mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | YX |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX1H153KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.