The Nichicon QYX1H154KTP1FD is a 0.15uF film capacitor with a rated voltage of 50VDC and a tolerance of 10%. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. This capacitor is suitable for operation over a temperature range of -40°C to 85°C and is mounted through a hole with a radial termination style.
Nichicon QYX1H154KTP1FD technical specifications.
| Capacitance | 0.15uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 6.5 X 13.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon QYX1H154KTP1FD to view detailed technical specifications.
No datasheet is available for this part.