Nichicon QYX1H223JTP technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 9mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 3.5mm |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QYX |
| Termination | PC Pins |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX1H223JTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.