General purpose radial film capacitor with 330nF capacitance and 50V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 85°C. Dimensions are 12.5mm (length) x 8mm (depth) x 16mm (height) with a 7.5mm lead pitch. Through-hole mounting with radial terminations.
Nichicon QYX1H334KTP technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YX |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX1H334KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.