The Nichicon QYX1H392JTP is a 3.9nF polyester film capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a radial package with through hole mounting and is packaged in bulk. The capacitor is RoHS compliant and features a tolerance of 5%. It is suitable for use in a variety of applications where a high capacitance value is required.
Nichicon QYX1H392JTP technical specifications.
| Capacitance | 3.9nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QYX |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX1H392JTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.