The Nichicon QYX1H473JTP is a 47nF polyester film capacitor rated for 50V DC. It features a radial package with through hole mounting and a thickness of 4.5mm. Operating temperature range is -40°C to 85°C. This component is RoHS compliant and available in bulk packaging.
Nichicon QYX1H473JTP technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QYX |
| Termination | PC Pins |
| Thickness | 4.5mm |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX1H473JTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.