The Nichicon QYX1H563JTP1FD is a 50VDC PET film capacitor with a capacitance of 0.056uF and a tolerance of 5%. It has a negative capacitance tolerance of -5% and operates between -40°C and 85°C. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 5mm. It measures 7.5mm x 4.5mm x 9.5mm in size.
Nichicon QYX1H563JTP1FD technical specifications.
| Capacitance | 0.056uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 4.5 X 9.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon QYX1H563JTP1FD to view detailed technical specifications.
No datasheet is available for this part.