The Nichicon QYX1H563KTP is a 56nF polyester film capacitor with a 50V DC rated voltage and 10% tolerance. It is packaged in a radial lead configuration for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C. It is RoHS compliant and available in quantities of 100 in bulk packaging.
Nichicon QYX1H563KTP technical specifications.
| Capacitance | 56nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 0.197inch |
| Length | 0.295inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YX |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX1H563KTP to view detailed technical specifications.
No datasheet is available for this part.