This Nichicon QYX1H682JTP1FD is a 6.8nF film capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 50V and a tolerance of 5%. The capacitor is a radial type with a PET dielectric material and a polyester dielectric. It is packaged in a bulk package and is RoHS compliant.
Nichicon QYX1H682JTP1FD technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QYX |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX1H682JTP1FD to view detailed technical specifications.
No datasheet is available for this part.