General purpose radial film capacitor with 68nF capacitance and 50V DC rating. Features PET dielectric, 10% tolerance, and 0.8% dissipation factor. Operates from -40°C to 85°C with a 5mm lead pitch and 0.5mm lead diameter. Dimensions are 8mm length, 5mm width, and 9.5mm height, with a 5mm depth. Through-hole mounting suitable for PCB applications, supplied in bulk packaging.
Nichicon QYX1H683KTP technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 9.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YX |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX1H683KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.