Nichicon QYX1H683KTP1FD technical specifications.
| Package/Case | Radial |
| Dielectric | PET |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX1H683KTP1FD to view detailed technical specifications.
No datasheet is available for this part.