Nichicon YX series general purpose film capacitor with a capacitance of 8.2nF, a voltage rating of 50V, and a tolerance of 10%. It has a radial package with a seated height of 0.335inch and a lead pitch of 0.138inch. The capacitor is designed for through hole mounting and is available in a bulk packaging quantity of 100. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Nichicon QYX1H822KTP technical specifications.
| Capacitance | 8.2nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.335inch |
| Lead Pitch | 0.138inch |
| Length | 0.236inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YX |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX1H822KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.