The Nichicon QYX2A102JTP is a 1nF polyester film capacitor with a voltage rating of 100V and an operating temperature range of -40°C to 85°C. It features a radial package with a lead pitch of 3.5mm and a lead diameter of 0.5mm. The capacitor is RoHS compliant and has a tolerance of 5%. It is available in a bulk packaging with 100 units per package.
Nichicon QYX2A102JTP technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 10mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 3.5mm |
| Length | 5.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QYX |
| Termination | PC Pins |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX2A102JTP to view detailed technical specifications.
No datasheet is available for this part.