General purpose radial leaded polyester film capacitor with 1nF capacitance and 100V DC rated voltage. Features a 10% tolerance and a maximum operating temperature of 85°C. The component is through-hole mountable with a 3.5mm lead pitch and a 0.5mm lead diameter. Constructed with PET dielectric, it offers a dissipation factor of 0.8% and is RoHS compliant.
Nichicon QYX2A102KTP technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 10mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 5.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | YX |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX2A102KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.