The Nichicon QYX2A103KTP3TA is a 10nF film capacitor with a rated voltage of 100V and a tolerance of 10%. It features a radial package with through hole mounting and is constructed with a polyester dielectric material. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Nichicon QYX2A103KTP3TA technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | QYX |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX2A103KTP3TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.