The Nichicon QYX2A154JTP1FG is a 150nF polyester film capacitor with a 5% tolerance and a maximum operating temperature of 85°C. It is designed for through-hole mounting and is packaged in bulk. The capacitor is RoHS compliant and has a DC rated voltage of 100V. It is suitable for use in a variety of applications, including general electronic circuits. The capacitor's radial package and through-hole mounting make it easy to integrate into existing designs.
Nichicon QYX2A154JTP1FG technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QYX |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX2A154JTP1FG to view detailed technical specifications.
No datasheet is available for this part.