This film capacitor from Nichicon features a capacitance of 0.018uF and can withstand a DC rated voltage of 100VDC with a tolerance of 10%. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor operates within a temperature range of -40 to 85 degrees Celsius and is designed for through-hole mounting with a radial termination style. Its dimensions are 6.5 X 3.5 X 11.5mm with a terminal pitch of 5mm.
Nichicon QYX2A183KTP1FD technical specifications.
| Capacitance | 0.018uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 6.5 X 3.5 X 11.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon QYX2A183KTP1FD to view detailed technical specifications.
No datasheet is available for this part.