The Nichicon QYX2A224KTP1FG is a film capacitor with a capacitance of 0.22uF and a DC rated voltage of 100VDC. It has a tolerance of 10% and a dielectric of PET. The capacitor operates within a temperature range of -40 to 85°C and is mounted through a hole with a radial termination style. Its size is 14 X 7 X 15.5 and has a terminal pitch of 7.5.
Nichicon QYX2A224KTP1FG technical specifications.
| Capacitance | 0.22uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 14 X 7 X 15.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon QYX2A224KTP1FG to view detailed technical specifications.
No datasheet is available for this part.