The Nichicon QYX2A272KTP is a general purpose film capacitor with a capacitance of 2.7nF and a voltage rating of 100V. It features a radial package with straight leads and is designed for through hole mounting. The capacitor has a polyester dielectric material and a dissipation factor of 0.8%. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Nichicon QYX2A272KTP technical specifications.
| Capacitance | 2.7nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QYX |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX2A272KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.