The Nichicon QYX2A273JTP1FD is a film capacitor with a capacitance of 0.027uF and a voltage rating of 100VDC. It has a tolerance of 5% and is constructed with a PET dielectric. The capacitor is designed for through-hole mounting with a radial termination style. It has a size of 7.5 X 3.5 X 11.5 and a terminal pitch of 5. The operating temperature range is from -40 to 85 degrees Celsius.
Nichicon QYX2A273JTP1FD technical specifications.
| Capacitance | 0.027uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 3.5 X 11.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon QYX2A273JTP1FD to view detailed technical specifications.
No datasheet is available for this part.