The Nichicon QYX2A273KTP is a general-purpose film capacitor with a capacitance of 27nF and a tolerance of 10%. It has a voltage rating of 100V and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a radial package with polyester dielectric material and PC pin termination.
Nichicon QYX2A273KTP technical specifications.
| Capacitance | 27nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QYX |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX2A273KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.