This Nichicon film capacitor features a capacitance of 0.27uF with a voltage rating of 100VDC and a tolerance of 10%. It has a dielectric material of PET and operates within a temperature range of -40°C to 85°C. The capacitor is designed for through-hole mounting with a radial termination style and measures 14.5 X 8 X 17 in size with a terminal pitch of 7.5mm.
Nichicon QYX2A274KTP1FG technical specifications.
| Capacitance | 0.27uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 14.5 X 8 X 17mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon QYX2A274KTP1FG to view detailed technical specifications.
No datasheet is available for this part.