General purpose radial film capacitor with 330nF capacitance and 100V DC rating. Features PET dielectric, 10% tolerance, and a dissipation factor of 0.8%. Radial leads with a 10mm pitch, suitable for through-hole PCB mounting. Operating temperature range from -40°C to 85°C. Dimensions: 14.5mm length, 8mm depth, 17mm height.
Nichicon QYX2A334KTP technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 17mm |
| Height - Seated (Max) | 0.728inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 14.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YX |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX2A334KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.