The Nichicon QYX2A394JTP1FG is a 0.39uF PET film capacitor rated for 100VDC with a 5% tolerance. It features a radial termination style and is designed for through hole mounting. The capacitor operates within a temperature range of -40 to 85°C. It measures 16.5 X 9.5 X 17 in size with a terminal pitch of 7.5.
Nichicon QYX2A394JTP1FG technical specifications.
| Capacitance | 0.39uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 16.5 X 9.5 X 17mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon QYX2A394JTP1FG to view detailed technical specifications.
No datasheet is available for this part.