This 0.39uF PET film capacitor is rated for 100VDC with a 10% tolerance. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The operating temperature range is -40°C to 85°C. The capacitor is designed for through-hole mounting with a radial termination style.
Nichicon QYX2A394KTP1FG technical specifications.
| Capacitance | 0.39uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 16.5 X 9.5 X 17mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon QYX2A394KTP1FG to view detailed technical specifications.
No datasheet is available for this part.