The Nichicon QYX2A472KTP1FD is a 4.7nF film capacitor with a DC rated voltage of 100V and a tolerance of 10%. It features a radial package with through hole mounting and is packaged in bulk. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The dielectric material is polyester, and the dielectric is PET.
Nichicon QYX2A472KTP1FD technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QYX |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX2A472KTP1FD to view detailed technical specifications.
No datasheet is available for this part.