General purpose radial polyester film capacitor with 47nF capacitance and 100V DC rated voltage. Features 10% tolerance, 0.8% dissipation factor, and operates from -40°C to 85°C. Through-hole mounting with radial leads spaced at 5mm, lead diameter of 0.5mm. Dimensions include 8.5mm length, 4.5mm width, 4.5mm depth, and 12.5mm height. RoHS compliant.
Nichicon QYX2A473KTP technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Depth | 4.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 12.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | YX |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX2A473KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.