Nichicon's QYX2A473KTP3TA is a film capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a capacitance of 0.047 microfarads and a DC rated voltage of 100 volts. The capacitor is designed for through hole mounting and measures 4.5mm in width, 8.5mm in length, and 14mm in height.
Nichicon QYX2A473KTP3TA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.5 |
| Length | 8.5 |
| Capacitance | 0.047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon QYX2A473KTP3TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.