This Nichicon film capacitor features a capacitance of 0.0056uF and a working voltage of 100VDC with a tolerance of 10%. It has a dielectric material of PET and a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The operating temperature range is from -40 to 85 degrees Celsius. It is designed for through-hole mounting with a radial termination style and a size of 6 x 2.8 x 10.5mm. The terminal pitch is 5mm.
Nichicon QYX2A562KTP1FD technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 6 X 2.8 X 10.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon QYX2A562KTP1FD to view detailed technical specifications.
No datasheet is available for this part.