General purpose film capacitor featuring 68nF capacitance and 100V DC rating. Dielectric material is PET (polyester) with a 10% tolerance. This radial component has a 7.5mm lead pitch and measures 9.5mm in length, 4.5mm in depth, and 14mm in height. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Nichicon QYX2A683KTP technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Depth | 4.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 14mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 0.374inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YX |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX2A683KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.