The Nichicon QYX2A823KTP1FG is a film capacitor with a capacitance of 0.082uF and a tolerance of 10%. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style. It has a size of 11mm by 5.5mm by 12.5mm and a terminal pitch of 7.5mm.
Nichicon QYX2A823KTP1FG technical specifications.
| Capacitance | 0.082uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11 X 5.5 X 12.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon QYX2A823KTP1FG to view detailed technical specifications.
No datasheet is available for this part.