Nichicon RE50G561MDN1 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 0.138inch |
| Leakage Current | 560uA |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 6.3A |
| RoHS Compliant | Yes |
| Series | FPCAP, E5 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RE50G561MDN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.