This 2.5V aluminum electrolytic capacitor has a capacitance of 330uF and is polarized. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is 8mm in length and has two terminals. It is an aluminum electrolytic capacitor of the F8 series.
Nichicon RF80E331MDN1JT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 8 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 2.5 |
| Series | F8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nichicon RF80E331MDN1JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.