This 100uF aluminum electrolytic capacitor has a rated voltage of 25V and is polarized. It operates within a temperature range of -55°C to 105°C. The capacitor measures 8.3mm in width, 9mm in length, and 8.7mm in height.
Nichicon RHS1E101MCN1GS technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.3 |
| Length | 9 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 8.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon RHS1E101MCN1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.