This 220uF ceramic capacitor has a 10V voltage rating and is designed for through hole mounting. It has a radial package with a diameter of 8mm and a height of 11.5mm. The capacitor has a dissipation factor of 0.12% and an equivalent series resistance of 17mR. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Nichicon RHT1A221MDN1 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 17mR |
| Height | 11.5mm |
| Height - Seated (Max) | 0.453inch |
| Lead Pitch | 0.138inch |
| Leakage Current | 440uA |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 3.95A |
| RoHS Compliant | Yes |
| Series | FPCAP, RHT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RHT1A221MDN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.