Nichicon RHT1A391MDN1PX technical specifications.
| Number of Terminals | 2 |
| Manufacturer Series | HT |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nichicon RHT1A391MDN1PX to view detailed technical specifications.
No datasheet is available for this part.