The Nichicon RHT1A561MDN1 is a ceramic capacitor with a capacitance of 560uF and a voltage rating of 10V. It has a radial package with a diameter of 10mm and a height of 12.5mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is available in a bulk packaging with 100 units per package.
Nichicon RHT1A561MDN1 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Leakage Current | 1.12mA |
| Length | 12.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 5.25A |
| RoHS Compliant | Yes |
| Series | FPCAP, RHT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RHT1A561MDN1 to view detailed technical specifications.
No datasheet is available for this part.