Aluminum Polymer Capacitor, 1.2mF capacitance, 2.5V DC rated voltage, and 20% tolerance. Features 7mΩ ESR, 6.1A ripple current, and 750µA leakage current. Operates from -55°C to 105°C with a 5000-hour life rating. Radial package, 8mm diameter, 8mm height, 3.5mm lead pitch, through-hole mounting, and tape and reel packaging.
Nichicon RL80E122MDN1KX technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 0.138inch |
| Leakage Current | 750uA |
| Length | 8mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 6.1A |
| RoHS Compliant | Yes |
| Series | FPCAP, RL8 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RL80E122MDN1KX to view detailed technical specifications.
No datasheet is available for this part.