Aluminum Polymer Capacitor, 560µF capacitance, 2.5V DC rated voltage, and 20% tolerance. Features low 6mΩ ESR and 6.1A ripple current capability. Operates from -55°C to 105°C with a 5000-hour lifespan at rated temperature. Radial package measures 8mm in diameter and height, with a 3.5mm lead pitch.
Nichicon RL80E561MDNASQKX technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 6mR |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 0.138inch |
| Leakage Current | 500uA |
| Length | 8mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 6.1A |
| RoHS Compliant | Yes |
| Series | FPCAP, L8 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RL80E561MDNASQKX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.