680µF, 6.3V radial aluminum electrolytic capacitor featuring a solid polymer construction. Offers 20% capacitance tolerance, 8mΩ ESR, and a ripple current rating of 5.7A. Designed for through-hole PCB mounting with a 3.5mm lead pitch and 0.6mm lead diameter. Operates across a -55°C to 105°C temperature range with a rated life of 5000 hours. This RoHS compliant component has a diameter and height of 8mm.
Nichicon RL80J681MDN1KX technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 8mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 856.8uA |
| Length | 8mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 5.7A |
| RoHS Compliant | Yes |
| Series | FPCAP, RL8 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RL80J681MDN1KX to view detailed technical specifications.
No datasheet is available for this part.