Radial leaded, polarized aluminum electrolytic capacitor with a capacitance of 270µF and a voltage rating of 16V. Features a low ESR of 12mΩ, a ripple current of 5A, and a dissipation factor of 0.12%. Operates across a wide temperature range from -55°C to 105°C with a rated life of 5000 hours. Through-hole mounting with a 3.5mm lead pitch and 0.6mm lead diameter.
Nichicon RL81C271MDN1KX technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 8mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 864uA |
| Length | 8mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 5A |
| RoHS Compliant | Yes |
| Series | FPCAP, RL8 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RL81C271MDN1KX to view detailed technical specifications.
No datasheet is available for this part.