Nichicon RNE0J271MDS1JT technical specifications.
| Capacitance | 270uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.012Ohm |
| Ripple Current | 3600mA |
| Leakage Current | 500@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 8mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nichicon RNE0J271MDS1JT to view detailed technical specifications.
No datasheet is available for this part.